Infineon Technologies AGBC847CE6327HTSA1GP BJT

Trans GP BJT NPN 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R

Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile NPN BC847CE6327HTSA1 GP BJT from Infineon Technologies. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 330 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 93.536 Stück

Regional Inventory: 75.536

    Total0,08 €Price for 1

    75.536 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2133+
      Manufacturer Lead Time:
      4 Wochen
      Minimum Of :
      1
      Maximum Of:
      75536
      Country Of origin:
      Österreich
         
      • Price: 0,0840 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2133+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Österreich
      • In Stock: 75.536 Stück
      • Price: 0,0840 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2411+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      China
      • In Stock: 18.000 Stück
      • Price: 0,0435 €