Diodes IncorporatedBC847PN-7-FGP BJT

Trans GP BJT NPN/PNP 45V 0.1A 200mW 6-Pin SOT-363 T/R

Compared to other transistors, the npn and PNP BC847PN-7-F general purpose bipolar junction transistor, developed by Diodes Zetex, can offer a high-voltage solution in your circuit. This bipolar junction transistor's maximum emitter base voltage is 6@NPN|5@PNP V. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 6@NPN|5@PNP V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 19.225 Stück

Regional Inventory: 1.225

    Total0,16 €Price for 1

    1.225 auf Lager: morgen versandbereit

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2310+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1225
      Country Of origin:
      China
         
      • Price: 0,1622 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2310+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 1.225 Stück
      • Price: 0,1622 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2328+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 18.000 Stück
      • Price: 0,0172 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.