Infineon Technologies AGBC850BE6327HTSA1GP BJT
Trans GP BJT NPN 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
LTB | |
8541.21.00.75 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
50 | |
45 | |
6 | |
0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | |
150 | |
0.25@0.5mA@10mA|0.6@5mA@100mA | |
0.1 | |
15(Typ) | |
200@2mA@5V | |
330 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
This NPN BC850BE6327HTSA1 general purpose bipolar junction transistor from Infineon Technologies is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 330 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.