Infineon Technologies AGBC857BL3E6327XTMA1GP BJT
Trans GP BJT PNP 45V 0.1A 250mW 3-Pin TSLP T/R
Compliant | |
EAR99 | |
LTB | |
BC857BL3E6327XTMA1 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.45(Max) |
Verpackungsbreite | 1 |
Verpackungslänge | 0.6 |
Leiterplatte geändert | 3 |
Lieferantenverpackung | TSLP |
3 |
Infineon Technologies brings you the solution to your high-voltage BJT needs with their PNP BC857BL3E6327XTMA1 general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.