NXP SemiconductorsBC859C,215GP BJT
Trans GP BJT PNP 30V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Trans GP BJT PNP 30V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |