IRCBCN168SB103J7Widerstandsnetzwerke und -Anordnungen
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Pack multiple resistors into a single chip with this BCN168SB103J7 resistor array from IRC (TT electronics). Its temperature coefficient is ±200 ppm/°C. This product's 8 resistors have a value of 10K Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.031 (1/32) W. It has 10 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 5%. This product's terminal pitch is 0.64 mm. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. The BCN168SB103J7 part has a convex termination style.