Diodes IncorporatedBCP5410TAGP BJT
Trans GP BJT NPN 45V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.55 mm |
Verpackungsbreite | 3.5 mm |
Verpackungslänge | 6.5 mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-223 |
4 |
Diodes Zetex brings you the solution to your high-voltage BJT needs with their NPN BCP5410TA general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 2000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V.