Infineon Technologies AGBCP5416H6327XTSA1GP BJT
Trans GP BJT NPN 45V 1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
LTB | |
8541.29.00.75 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Power | |
Si | |
Single Dual Collector | |
1 | |
45 | |
45 | |
5 | |
150 | |
0.5@50mA@500mA | |
1 | |
100 | |
100@150mA@2V|25@500mA@2V|25@5mA@2V | |
2000 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6 |
Verpackungsbreite | 3.5 |
Verpackungslänge | 6.5 |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-223 |
4 | |
Leitungsform | Gull-wing |
Look no further than Infineon Technologies' BCP5416H6327XTSA1 general purpose bipolar junction transistor, which can easily operate in high voltage ranges.