Infineon Technologies AGBCR142E6327HTSA1Digital-BJT
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
8541.21.00.75 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Ensure the proper transistor is used within your digital processing unit by using Infineon Technologies' NPN BCR142E6327HTSA1 digital transistor. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 70@5mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.5mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.