Infineon Technologies AGBCR146E6327HTSA1Digital-BJT
Trans Digital BJT NPN 50V 0.07A 200mW 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.21.00.75 | |
| Automotive | Unknown |
| PPAP | Yes |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Infineon Technologies brings you their latest NPN BCR146E6327HTSA1 digital transistor, a component that can easily provide you with most of the features of traditional BJT's while maintaining a digital form. This product's maximum continuous DC collector current is 70 mA, while its minimum DC current gain is 50@5mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.5mA@10mA V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This transistor has an operating temperature range of -65 °C to 150 °C.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
