Infineon Technologies AGBCR148WH6327XTSA1Digital-BJT
Trans Digital BJT NPN 50V 0.1A 250mW 3-Pin SOT-323 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9(Max) |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
3 | |
Leitungsform | Gull-wing |
Are you in need of the digital form of a traditional bipolar junction transistor? The NPN BCR148WH6327XTSA1 digital transistor from Infineon Technologies is what you've been looking for. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 70@5mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.5mA@10mA V. Its maximum power dissipation is 250 mW. It has a maximum collector emitter voltage of 50 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.