Infineon Technologies AGBCR523E6327HTSA1Digital-BJT

Trans Digital BJT NPN 50V 0.5A 330mW 3-Pin SOT-23 T/R Automotive AEC-Q101

In addition to offering some of the benefits of traditional BJTs, the NPN BCR523E6327HTSA1 digital transistor, developed by Infineon Technologies, can be used in digital signal processing circuits as well. This product's maximum continuous DC collector current is 500 mA, while its minimum DC current gain is 70@50mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@2.5mA@50mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 330 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This transistor has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 9.026 Stück

Regional Inventory: 26

    Total0,12 €Price for 1

    26 auf Lager: heute versandbereit

    • Service Fee  6,09 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2121+
      Manufacturer Lead Time:
      4 Wochen
      Minimum Of :
      1
      Maximum Of:
      26
      Country Of origin:
      China
         
      • Price: 0,1212 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2121+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      China
      • In Stock: 26 Stück
      • Price: 0,1212 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2509+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      China
      • In Stock: 9.000 Stück
      • Price: 0,0805 €