Diodes IncorporatedBCV46TADarlington BJT
Trans Darlington PNP 60V 0.5A 350mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
With one of these PNP BCV46TA Darlington transistors from Diodes Zetex, you'll be able to process much higher current gain values within your circuit. This Darlington transistor array's maximum emitter base voltage is 10 V, while its maximum base emitter saturation voltage is 1.5@0.1mA@100mA V. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 2000@0.1mA@1 V|4000@10mA@5V|10000@100mA@5V|2000@500mA@5V. It has a maximum collector emitter saturation voltage of 1@0.1mA@100mA V. Its maximum power dissipation is 350 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 10 V. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C.