Infineon Technologies AGBCW60BE6327HTSA1GP BJT
Trans GP BJT NPN 32V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
BCW60BE6327HTSA1 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
32 | |
32 | |
6 | |
0.85@0.25mA@10mA|1.05@1.25mA@50mA | |
0.25@0.25mA@10mA|0.55@1.25mA@50mA | |
0.1 | |
180@2mA@5V|20@10uA@5V|70@50mA@1V | |
330 | |
250(Typ) | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Compared to other transistors, the NPN BCW60BE6327HTSA1 general purpose bipolar junction transistor, developed by Infineon Technologies, can offer a high-voltage solution in your circuit. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 330 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 32 V and a maximum emitter base voltage of 6 V.