Infineon Technologies AGBCW66KGE6327HTSA1GP BJT
Trans GP BJT NPN 45V 0.8A 500mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
LTB | |
8541.21.00.75 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
75 | |
45 | |
5 | |
1.25@10mA@100mA|1.25@50mA@500mA | |
150 | |
0.3@10mA@100mA|0.45@50mA@500mA | |
0.8 | |
20 | |
110@10mA@1V|160@100mA@1V|40@500mA@1V | |
500 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
If your circuit's specifications require a device that can handle high levels of voltage, Infineon Technologies' NPN BCW66KGE6327HTSA1 general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.