Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Do you require a transistor in your circuit operating in the high-voltage range? This NPN BCX41TA general purpose bipolar junction transistor, developed by Diodes Zetex, is your solution. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 330 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 125 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.