Diodes IncorporatedBCX5310TAGP BJT
Trans GP BJT PNP 80V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5 mm |
Verpackungsbreite | 2.5 mm |
Verpackungslänge | 4.5 mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-89 |
4 | |
Leitungsform | Flat |
This PNP BCX5310TA general purpose bipolar junction transistor from Diodes Zetex is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.