Diodes IncorporatedBCX5316TAGP BJT

Trans GP BJT PNP 80V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R

Diodes Zetex has the solution to your circuit's high-voltage requirements with their PNP BCX5316TA general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 2000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 20.921 Stück

Regional Inventory: 18.921

    Total0,20 €Price for 1

    18.921 auf Lager: morgen versandbereit

    • Service Fee  6,09 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2226+
      Manufacturer Lead Time:
      28 Wochen
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      China
         
      • Price: 0,1989 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2226+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      China
      • In Stock: 921 Stück
      • Price: 0,1989 €
    • (1000)

      morgen versandbereit

      Increment:
      1000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2239+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      China
      • In Stock: 18.000 Stück
      • Price: 0,0406 €
    • (1000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2438+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 2.000 Stück
      • Price: 0,0717 €