Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 11.1(Max) mm |
Verpackungsbreite | 3(Max) mm |
Verpackungslänge | 7.8(Max) mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-225 |
3 | |
Leitungsform | Through Hole |
If you require a general purpose BJT that can handle high voltages, then the PNP BD140G BJT, developed by ON Semiconductor, is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1250 mW. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V.
EDA / CAD Models |