onsemiBD679AGDarlington BJT
Trans Darlington NPN 80V 4A 40000mW 3-Pin(3+Tab) TO-225 Box
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 11.1(Max) |
Verpackungsbreite | 3(Max) |
Verpackungslänge | 7.8(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-225 |
3 | |
Leitungsform | Through Hole |
Do you need a device that can yield much higher current gains? Thanks to ON Semiconductor, the NPN BD679AG Darlington transistor can amplify a current to meet your needs. This Darlington transistor array's maximum emitter base voltage is 5 V. This product's maximum continuous DC collector current is 4 A, while its minimum DC current gain is 750@2A@3 V. It has a maximum collector emitter saturation voltage of 2.8@40mA@2A V. Its maximum power dissipation is 40000 mW. This product comes packaged in bulk, so the parts will be stored loosely. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |