onsemiBD679GDarlington BJT
Trans Darlington NPN 80V 4A 40000mW 3-Pin(3+Tab) TO-225 Box
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 11.1(Max) |
Verpackungsbreite | 3(Max) |
Verpackungslänge | 7.8(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-225 |
3 | |
Leitungsform | Through Hole |
Compared to other transistors, the NPN BD679G Darlington transistor from ON Semiconductor can provide you with a higher current gain value. This Darlington transistor array's maximum emitter base voltage is 5 V. This product's maximum continuous DC collector current is 4 A, while its minimum DC current gain is 750@1.5A@3 V. It has a maximum collector emitter saturation voltage of 2.5@30mA@1.5A V. Its maximum power dissipation is 40000 mW. This product comes packaged in bulk, so the parts will be stored loosely. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V.