SamtecBDL-102-G-ESteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
4 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
1/Contact | |
-55 | |
125 | |
Bulk | |
5.08 | |
5.08 | |
4.52 | |
Through Hole |
Mount this unshrouded BDL-102-G-E header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 4 contacts that are made out of phosphor bronze|brass and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 5.08 mm long, 4.52 mm tall and 5.08 mm deep. It uses the solder termination method. BDL-102-G-E is housed in black nylon.
EDA / CAD Models |