RoHS EU | Compliant with Exemption |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Samtec brings you their unshrouded BDL-107-G-E header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 14 contacts that are made out of phosphor bronze|brass and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. BDL-107-G-E is housed in black nylon. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 17.78 mm long, 4.52 mm tall and 5.08 mm deep.