TE ConnectivityBDS2A1001M0JWiderstand, fest, einzelner, andere Montage
Res Thick Film 1M Ohm 5% 100W ±150ppm/°C Screw Bolt-On Loose/Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thick Film 1M Ohm 5% 100W ±150ppm/°C Screw Bolt-On Loose/Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |