Reduced Price
TE ConnectivityBDS2A10068RKWiderstand, fest, einzelner, andere Montage
Res Thick Film 68 Ohm 10% 100W ±150ppm/°C Screw Bolt-On Loose/Tray
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
68 | |
10% | |
500 | |
100 | |
Thick Film | |
-55 | |
125 | |
±150 | |
Molded | |
Screw Terminal | |
2 | |
Loose|Tray | |
Rectangular | |
25.4 | |
37.8 | |
15.5 | |
Bolt-On |
EDA / CAD Models |