HoneywellBE-2R-A4Schnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 25A 250VAC 6.12N Screw Mount Screw Automotive
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
25 | |
100000 | |
20000000 | |
0.19 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
6.12 |
The BE-2R-A4 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 25. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BE-2R-A4 snap action switch has a screw termination style. This product is 49.3 mm long and 17.5 mm.