Meist Gesucht
NXP SemiconductorsBF510,215JFETs
Trans JFET N-CH 20V 30mA Si 3-Pin TO-236AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.4(Max) |
| Verpackungslänge | 3(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT-23 |
| Lieferantenverpackung | TO-236AB |
| 3 | |
| Leitungsform | Gull-wing |
The unique design of this BF510,215 JFET from NXP Semiconductors gives it the versatility to be used as an electrical switch, amplifier, or voltage-controlled resistor in your electronic circuit design. Its maximum power dissipation is 250 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This junction field effect transistor has an operating temperature range of -65 °C to 150 °C.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
