Infineon Technologies AGBF771E6327HTSA1HF-BJT
Trans RF BJT NPN 12V 0.08A 580mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Yes |
NPN | |
Si | |
Single | |
1 | |
20 | |
12 | |
<20 | |
2 | |
0.08 | |
0.06 to 0.12 | |
1000 | |
100 | |
8V/30mA | |
70@30mA@8V | |
50 to 120 | |
2.25 | |
0.66 | |
580 | |
15 | |
8000(Typ) | |
1.6(Typ) | |
-65 | |
150 | |
Automotive | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
The BF771E6327HTSA1 RF amplifier from Infineon Technologies can provide you an alternative to traditional BJTs in that it can work with higher radio frequencies. This RF transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.