NXP SemiconductorsBF820,215GP BJT
Trans GP BJT NPN 300V 0.05A 250mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
300 | |
300 | |
5 | |
150 | |
0.6@5mA@30mA | |
0.05 | |
10 | |
50@25mA@20V | |
250 | |
60(Min) | |
-65 | |
150 | |
Tape and Reel | |
Automotive |
NXP Semiconductors has the solution to your circuit's high-voltage requirements with their NPN BF820,215 general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 5 V.