Infineon Technologies AGBFN26E6327HTSA1GP BJT
Trans GP BJT NPN 300V 0.2A 360mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
LTB | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Do you require a transistor in your circuit operating in the high-voltage range? This NPN BFN26E6327HTSA1 general purpose bipolar junction transistor, developed by Infineon Technologies, is your solution. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 360 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 6 V.