Infineon Technologies AGBFP740FESDH6327XTSA1HF-BJT
Trans RF BJT NPN 4.2V 0.045A 160mW Automotive AEC-Q101 4-Pin TSFP T/R
Compliant | |
EAR99 | |
LTB | |
8541.21.00.75 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
SiGe | |
Single Dual Emitter | |
1 | |
4.9 | |
4.2 | |
<20 | |
0.045 | |
0.001 to 0.06 | |
10000 | |
400 | |
3V/25mA | |
160@25mA@3V | |
120 to 200 | |
0.5 | |
0.08 | |
160 | |
10(Typ) | |
39 | |
24.5(Typ) | |
47000(Typ) | |
1.45(Min) | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.55 mm |
Verpackungsbreite | 0.8 mm |
Verpackungslänge | 1.4 mm |
Leiterplatte geändert | 4 |
Lieferantenverpackung | TSFP |
4 |
If you are dealing with high radio frequency input power, Infineon Technologies' BFP740FESDH6327XTSA1 RF bi-polar junction transistor is for you. This RF transistor has an operating temperature range of -55 °C to 150 °C.