Infineon Technologies AGBFP840FESDH6327XTSA1HF-BJT
Trans RF BJT 2.25V 0.035A 4-Pin TSFP T/R
Compliant | |
EAR99 | |
NRND | |
8541.29.00.95 | |
Automotive | Unknown |
PPAP | Unknown |
SiGe | |
Single Dual Emitter | |
1 | |
2.9 | |
2.25 | |
<20 | |
0.035 | |
0.001 to 0.06 | |
10000 | |
400 | |
1.8V/10mA | |
150@10mA@1.8V | |
120 to 200 | |
0.37 | |
0.038 | |
75 | |
35 | |
22.5(Typ) | |
85000(Typ) | |
1.3(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.55 |
Verpackungsbreite | 0.8 |
Verpackungslänge | 1.4 |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | TSFP |
Lieferantenverpackung | TSFP |
4 | |
Leitungsform | Flat |
Operating at higher RF frequencies has never been easier with this specially designed BFP840FESDH6327XTSA1 RF amplifier from Infineon Technologies. This RF transistor has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |