NXP SemiconductorsBFQ18A,115HF-BJT
Trans RF BJT NPN 18V 0.15A 1000mW 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
Single Dual Collector | |
1 | |
25 | |
18 | |
<20 | |
2 | |
0.15 | |
0.12 to 0.5 | |
25@100mA@10V | |
2 to 30 | |
1000 | |
4000(Typ) | |
-65 | |
175 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6(Max) |
Verpackungsbreite | 2.6(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-89 |
4 | |
Leitungsform | Flat |
Operating at higher RF frequencies has never been easier with this specially designed BFQ18A,115 RF amplifier from NXP Semiconductors. This RF transistor has an operating temperature range of -65 °C to 175 °C.