Meist Gekauft
NXP SemiconductorsBFR30,215JFETs
Trans JFET N-CH 25V 10mA 3-Pin TO-236AB T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
25 | |
-25 | |
-25 | |
10 | |
250 | |
-65 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 3(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT-23 |
Lieferantenverpackung | TO-236AB |
3 | |
Leitungsform | Gull-wing |
Due to the very high input electrical resistance, there will be very little voltage-drop in your circuit if you use the BFR30,215 JFET transistor from NXP Semiconductors. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This junction field effect transistor has an operating temperature range of -65 °C to 150 °C.