Infineon Technologies AGBFS17SH6327XTSA1HF-BJT
Trans RF BJT NPN 15V 0.025A 280mW 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9(Max) |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-363 |
6 | |
Leitungsform | Gull-wing |
This BFS17SH6327XTSA1 RF amplifier from Infineon Technologies offers superior characteristics as compared to RF MOSFETS allowing it to operate at higher RF frequencies. This product's minimum DC current gain is 40@2mA@1 V|20@25mA@1V. It has a maximum collector emitter saturation voltage of 0.4@1mA@10mA V. This RF transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.