Meist Gekauft
NXP SemiconductorsBFT25A,215HF-BJT
Trans RF BJT NPN 5V 0.0065A 32mW 3-Pin TO-236AB T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 3(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | TO-236AB |
3 | |
Leitungsform | Gull-wing |
NXP Semiconductors has the solution to your circuit's high radio frequency requirements with their BFT25A,215 RF bi-polar junction transistor. This RF transistor has an operating temperature range of -65 °C to 175 °C.