Meist Gesucht
NXP SemiconductorsBFT92,215HF-BJT
Trans RF BJT PNP 15V 0.025A 300mW 3-Pin TO-236AB T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 3(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | TO-236AB |
3 | |
Leitungsform | Gull-wing |
Use this BFT92,215 RF amplifier from NXP Semiconductors in your circuit so that it is operating at high RF frequencies. This RF transistor has a minimum operating temperature of -65 °C and a maximum of 175 °C.