Meist Gesucht
NXP SemiconductorsBFT92W,115HF-BJT
Trans RF BJT PNP 15V 0.025A 300mW 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.35(Max) |
Verpackungslänge | 2.2(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
3 | |
Leitungsform | Gull-wing |
This BFT92W,115 RF amplifier from NXP Semiconductors offers superior characteristics as compared to RF MOSFETS allowing it to operate at higher RF frequencies. This RF transistor has an operating temperature range of -65 °C to 150 °C.