Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
MMIC Amplifier | |
1 | |
-70dBc(Typ) | |
-54dBc(Typ) | |
5 | |
1006 | |
0.5(Typ) | |
23 | |
3.2(Typ)@1000MHz | |
25(Typ)@1000MHz | |
12(Typ)@1000MHz | |
4.75 | |
8.4 | |
5|8 | |
85@5V | |
-40 | |
85 | |
30 | |
132 NTSC | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6(Max) |
Verpackungsbreite | 2.6(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-89 |
4 | |
Leitungsform | Flat |
This BGA3012,115 MMIC manufactured from NXP Semiconductors will amplify even the weakest cable signal. This device's minimum operating supply voltage of 4.75 V, while its maximum is 8.4 V. This CATV amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.