NXP SemiconductorsBGA7027,115HF-Verstärker
RF Amp Single MMIC Amp 2.7GHz 5.7V 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Obsolete | |
BGA7027,115 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6(Max) |
Verpackungsbreite | 2.6(Max) |
Verpackungslänge | 4.6(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-89 |
4 | |
Leitungsform | Flat |
Using this general purpose amplifier BGA7027,115 buffer amplifier from NXP Semiconductors is needed to distinguish your signals from noise. This RF amplifier chip has a maximum operating temperature of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a single channel per chip. This device uses a single power supply.