Silicon LabsBGM13S22F512GN-V2Bluetooth
EFR32BG13 Bluetooth 5.0 SiP Module, 512kB Flash, +8dbm, External Antenna
The BGM13S22F512GN-V2 from Silicon Labs is an SiP module solution for Bluetooth 5.0 LE connectivity. In addition to its Bluetooth 5.0 LE compliance, this device is suitable for Bluetooth Mesh networking with 512 kB of flash and 64 kB of RAM.
This module is ideal for applications such as:
-
Wearable devices
-
IoT
-
Health, sport, and wellness devices
-
Smartphone and tablet accessories
The device's small size (6.5mm x 6.5mm) makes it easy to install in nearly any device, and it runs on a single 1.8V to 3.8V power supply.
Compliant | |
5A992c. | |
Obsolete | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3 |
Verpackungsbreite | 6.5 |
Verpackungslänge | 6.5 |
Leiterplatte geändert | 51 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | SMD |
51 |