Programmable smart sensor combining accelerometer and fusion software
The BHA260AB is a smart sensor, which is optimized for 24/7, always-on sensor processing at ultra-low power consumption. BHA260AB consists of the new custom programmable and powerful 32-bit microcontroller, a 3-axis accelerometer and a powerful software framework containing pre-installed sensor fusion and other sensor processing software.
In combination with its wide connectivity and extendibility, the BHA260AB becomes a versatile and ideal solution when it comes to applications such as power management and wake-up control, 3D orientation, step counting or activity recognition in smartphones, wearables and other mobile devices.
BHA260AB Target Applications:
• 24/7 always-on sensor processing at ultra-low power consumption
• 3D orientation, step counting, position tracking, activity recognition, pose and head tracking, context awareness
• Wrist-mounted, hearables, eyewear and other wearable devices
• Smartphones and other mobile communication devices
• AR/VR/MR reality headset and controller devices
Overview
Application Photos:
|
|||
Step counting | 3D orientation | Ultra-low power consumption | High sensor accuracy |
Features and Benefits:
The BHA260AB provides an ideal all-in-one solution for always-on sensor applications such as fitness tracking, step counting, indoor navigation and gesture recognition.
• The BHA260AB is one of the first members of a new generation of programmable smart sensors, ideally suited for demanding always-on sensor applications
• Combines state-of-the-art 16-bit MEMS sensors, a 6-axis IMU/accelerometer, with an ultra-low power, high performance sensor coprocessor
• BHA260AB: Compact package of 2.7 x 2.6 x 0.8 mm³
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Leiterplatte geändert | 22 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | LGA |
22 |