Cinch Connectivity SolutionsBJ75RF-Steckverbinder
Conn TRB Solder Pot ST Panel Mount RCP
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
Automotive | No |
PPAP | No |
TRB | |
RCP | |
Solder Pot | |
Straight | |
F | |
Gold | |
0 to 0.5G | |
Standard | |
20.32 | |
34.67 | |
19.05 | |
21.99 | |
Panel Mount |
Ideal for any cable need, this trb BJ75 RF connector from Cinch Connectors will bring a strong connection to your transmission line so you do not have to worry again. It has a receptacle type gender. It has a straight body orientation. It uses the solder pot termination method. This product is 34.67 mm long, 21.99 mm tall and 19.05 mm deep with a diameter of 20.32 mm.