Fischer ElektronikBL2 10GSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip F 10 POS 2.54mm Solder ST Top Entry Thru-Hole
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This socket strip BL2 10G header connector from Fischer Elektronik is used for jumper posts to support physical configuration options on printed circuit boards. This F connector's 10 contacts that are made out of bronze and plated with gold. It has a maximum voltage rating of 125 VAC. This is a 2-row connector. It has a female type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. BL2 10G is housed in polyphenylene sulfide. It uses the solder termination method. This connector has an operating temperature of -40 to 163 °C. This product is 12.7 mm long, 8 mm tall and 5.1 mm deep.