IntelBLKDN2800MTEHauptplatinen und Einzelplatinenrechner
Motherboard, 1.86GHz Intel CPU 4GB DDR3 10Mbps/100Mbps/1000Mbps
Obsolete | |
Automotive | No |
PPAP | No |
Desktop Board | |
Mini-ITX | |
Intel | |
Atom | |
N2800 | |
Dual Core | |
1.86GHz | |
6.5 | |
Intel HT/Intel 64/Enhanced Intel SpeedStep/Thermal Monitoring | |
512K | |
No | |
Intel NM10 Express | |
8Mb | |
1 | |
4GB | |
DDR3 | |
800M|1066M | |
No | |
Yes | |
CRT|LCD | |
HDMI|LVDS|VGA | |
No | |
Yes | |
4 Channel | |
Yes | |
Intel 82574L | |
10Mbps/100Mbps/1000Mbps | |
8 | |
2 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
2 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
No | |
No | |
Win 7 | |
-20 | |
70 | |
170 | |
170 |