IntelBLKDQ67SWB3Hauptplatinen und Einzelplatinenrechner
Motherboard, Intel CPU 32GB DDR3 10Mbps/100Mbps/1000Mbps
Compliant with Exemption | |
5A992.c | |
Obsolete | |
Desktop Board | |
Micro-ITX | |
Intel | |
Core|Pentium | |
Core i3|Core i5|Core i7 | |
95 | |
Intel Q67 | |
4 | |
DIMM | |
32GB | |
DDR3 | |
240 | |
1066M|1333M | |
No | |
Realtek ALC888S | |
Yes | |
No | |
Yes | |
1@Line In/1@Line Out | |
Yes | |
Intel 82579LM | |
10Mbps/100Mbps/1000Mbps | |
1 | |
14 | |
2 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
1 | |
0 | |
1 | |
0 | |
No | |
No | |
12|3.3|5 | |
0 | |
40 | |
243.84 | |
243.84 |