HoneywellBM-1R373Schnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 22A 480VAC 745.7VA 2.78N Screw Mount Quick Connect Automotive
Compliant | |
EAR99 | |
Obsolete | |
8536509065 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
22@480VAC | |
745.7 | |
0.03 | |
Screw Mount | |
Quick Connect | |
Straight | |
-55 | |
85 | |
2.78 |
The BM-1R373 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 22 A @ 480VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BM-1R373 snap action switch has a quick connect termination style. The maximum AC voltage rating is 480 VAC. This product is 49.28 mm long, 22.61 mm tall and 17.45 mm deep.