HoneywellBM-2RW8424-A2Schnappschalter
Switch Snap Action N.O./N.C. SPDT Straight Lever 22A 480VAC 250VDC 372.85VA 0.28N Screw Mount Screw Automotive
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Straight Lever | |
SPDT | |
22@480VAC | |
372.85 | |
1.27 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
121 | |
0.28 |
Look no further for a switch to quickly open or close your circuit and use the BM-2RW8424-A2 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 22 A @ 480VAC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 121 °C. The BM-2RW8424-A2 snap action switch has a screw termination style. This product is 74.78 mm long, 36.53 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.