JST ManufacturingBM06B-PASS-1-TFT(LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
6 | |
1 | |
Solder | |
2 | |
Straight | |
Center Slot | |
3 | |
250VAC|250VDC | |
1000 | |
20 | |
-25 | |
85 | |
Tape and Reel | |
16 | |
8.9 | |
Surface Mount |
EDA / CAD Models |