50% Off
JST ManufacturingBM20B-SRDS-G-TF (LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 20 POS 1mm Solder ST Top Entry SMD T/R
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
20 | |
2 | |
Solder | |
1 | |
Straight | |
1 | |
50VAC|50VDC | |
100 | |
40 | |
-25 | |
85 | |
Tape and Reel | |
12.3 | |
6.4 | |
4.25 | |
Surface Mount |
EDA / CAD Models |